


T520A227M2R5ATE025 | |
|---|---|
DigiKey Part Number | 399-16625-2-ND - Tape & Reel (TR) 399-16625-1-ND - Cut Tape (CT) 399-16625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520A227M2R5ATE025 |
Description | CAP TANT POLY 220UF 2.5V 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 2.5 V 1206 (3216 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520A227M2R5ATE025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,71800 € | 7,18 € |
| 50 | 0,56700 € | 28,35 € |
| 100 | 0,52020 € | 52,02 € |
| 500 | 0,44142 € | 220,71 € |
| 1.000 | 0,41705 € | 417,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39698 € | 793,96 € |
| 4.000 | 0,38045 € | 1.521,80 € |
| 6.000 | 0,37217 € | 2.233,02 € |
| 10.000 | 0,36300 € | 3.630,00 € |
| 14.000 | 0,35763 € | 5.006,82 € |
| 20.000 | 0,35247 € | 7.049,40 € |
| 24.000 | 0,35002 € | 8.400,48 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

