
T520A107M006ATE045 | |
|---|---|
DigiKey Part Number | 399-18160-2-ND - Tape & Reel (TR) 399-18160-1-ND - Cut Tape (CT) 399-18160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520A107M006ATE045 |
Description | CAP TANT POLY 100UF 6.3V 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520A107M006ATE045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,46100 € | 4,61 € |
| 50 | 0,35580 € | 17,79 € |
| 100 | 0,32330 € | 32,33 € |
| 500 | 0,26848 € | 134,24 € |
| 1.000 | 0,25154 € | 251,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23760 € | 475,20 € |
| 4.000 | 0,22611 € | 904,44 € |
| 6.000 | 0,22036 € | 1.322,16 € |
| 10.000 | 0,21399 € | 2.139,90 € |
| 14.000 | 0,21026 € | 2.943,64 € |
| 20.000 | 0,20667 € | 4.133,40 € |
| 24.000 | 0,20497 € | 4.919,28 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |









