Direct

T510X687M004AS | |
|---|---|
DigiKey Part Number | 399-1750-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T510X687M004AS |
Description | CAP TANT 680UF 20% 4V 2917 |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T510X687M004AS Models |
Category | ESR (Equivalent Series Resistance) 30mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T510X687M004ATE030 | KEMET | 320 | 399-4003-1-ND | 6,92000 € | Direct |


