Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T510X687K006AHE045 | |
|---|---|
DigiKey Part Number | 399-T510X687K006AHE045TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T510X687K006AHE045 |
Description | CAP TANT SMD LOW ESR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T510X687K006AHE045 Models |
Category | ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495X687K006ATE045 | KEMET | 0 | T495X687K006ATE045-ND | 4,42064 € | Parametric Equivalent |
| T510X687K006ATE045 | KEMET | 0 | 399-T510X687K006ATE045TR-ND | 4,24720 € | Parametric Equivalent |
| TPSE687K006H0045 | KYOCERA AVX | 0 | 478-TPSE687K006H0045TR-ND | 3,10011 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,67194 € | 2.335,97 € |
| Unit Price without VAT: | 4,67194 € |
|---|---|
| Unit Price with VAT: | 5,55961 € |




