
T510X227K016ATE040 | |
---|---|
DigiKey Part Number | 399-4805-2-ND - Tape & Reel (TR) 399-4805-1-ND - Cut Tape (CT) 399-4805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T510X227K016ATE040 |
Description | CAP TANT 220UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T510X227K016ATE040 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,17000 € | 8,17 € |
10 | 6,19300 € | 61,93 € |
50 | 5,40020 € | 270,01 € |
100 | 5,15490 € | 515,49 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 4,21018 € | 2.105,09 € |
Unit Price without VAT: | 8,17000 € |
---|---|
Unit Price with VAT: | 9,72230 € |