Direct

T510E687K006AS | |
|---|---|
DigiKey Part Number | 399-1745-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T510E687K006AS |
Description | CAP TANT 680UF 10% 6.3V 2924 |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 6.3 V 2924 (7360 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | T510E687K006AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7360 Metric) | |
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |


