Direct
Similar

T510E108M004AS | |
|---|---|
DigiKey Part Number | 399-1743-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T510E108M004AS |
Description | CAP TANT 1000UF 20% 4V 2924 |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Capacitors 4 V 2924 (7360 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | T510E108M004AS Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2924 (7360 Metric) |
Part Status Obsolete | Size / Dimension 0.287" L x 0.236" W (7.30mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated 4 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T510E108M004ATE018 | KEMET | 359 | 399-3992-1-ND | 8,00000 € | Direct |
| 597D108X0004R2T | Vishay Sprague | 0 | 597D108X0004R2T-ND | 6,16813 € | Similar |



