
T510E108K004ATE018 | |
---|---|
DigiKey Part Number | 399-3990-2-ND - Tape & Reel (TR) 399-3990-1-ND - Cut Tape (CT) 399-3990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T510E108K004ATE018 |
Description | CAP TANT 1000UF 10% 4V 2924 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Capacitors 4 V 2924 (7360 Metric) 18mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T510E108K004ATE018 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7360 Metric) | |
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,23000 € | 8,23 € |
10 | 6,23900 € | 62,39 € |
50 | 5,44200 € | 272,10 € |
100 | 5,19720 € | 519,72 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 4,77762 € | 2.388,81 € |
1.000 | 4,64817 € | 4.648,17 € |
1.500 | 4,58328 € | 6.874,92 € |
Unit Price without VAT: | 8,23000 € |
---|---|
Unit Price with VAT: | 9,79370 € |