Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T499A475K010ATE6K0

DigiKey Part Number
399-5009-2-ND - Tape & Reel (TR)
399-5009-1-ND - Cut Tape (CT)
399-5009-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T499A475K010ATE6K0
Description
CAP TANT 4.7UF 10% 10V 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 6Ohm
Datasheet
 Datasheet
EDA/CAD Models
T499A475K010ATE6K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
6Ohm
Operating Temperature
-55°C ~ 175°C
Lifetime @ Temp.
2000 Hrs @ 175°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.568
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,35900 €3,59 €
500,27320 €13,66 €
1000,24700 €24,70 €
5000,20260 €101,30 €
1.0000,18887 €188,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,17758 €355,16 €
4.0000,16827 €673,08 €
6.0000,16362 €981,72 €
10.0000,15845 €1.584,50 €
14.0000,15544 €2.176,16 €
20.0000,15253 €3.050,60 €
24.0000,15116 €3.627,84 €
48.0000,14652 €7.032,96 €
50.0000,14628 €7.314,00 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €