
T499A475K006ATE6K0 | |
---|---|
DigiKey Part Number | 399-4990-2-ND - Tape & Reel (TR) 399-4990-1-ND - Cut Tape (CT) 399-4990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499A475K006ATE6K0 |
Description | CAP TANT 4.7UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T499A475K006ATE6K0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | 2000 Hrs @ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,57000 € | 0,57 € |
10 | 0,35900 € | 3,59 € |
50 | 0,27320 € | 13,66 € |
100 | 0,24700 € | 24,70 € |
500 | 0,20260 € | 101,30 € |
1.000 | 0,18887 € | 188,87 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,17758 € | 355,16 € |
4.000 | 0,16827 € | 673,08 € |
6.000 | 0,16362 € | 981,72 € |
10.000 | 0,15845 € | 1.584,50 € |
14.000 | 0,15544 € | 2.176,16 € |
20.000 | 0,15253 € | 3.050,60 € |
24.000 | 0,15116 € | 3.627,84 € |
48.000 | 0,14652 € | 7.032,96 € |
50.000 | 0,14628 € | 7.314,00 € |
Unit Price without VAT: | 0,57000 € |
---|---|
Unit Price with VAT: | 0,67830 € |