
T498C685M020ATE450 | |
|---|---|
DigiKey Part Number | 399-T498C685M020ATE450TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T498C685M020ATE450 |
Description | CAP TANT SMD 150C AUTO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 450mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T498C685M020ATE450 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 150°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Ratings AEC-Q200 |
Type Molded | Features Automotive, High Temperature |
ESR (Equivalent Series Resistance) 450mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43830 € | 219,15 € |
| Unit Price without VAT: | 0,43830 € |
|---|---|
| Unit Price with VAT: | 0,52158 € |

