10 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.1Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T498C106K020ATE1K1

DigiKey Part Number
399-T498C106K020ATE1K1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T498C106K020ATE1K1
Description
CAP TANT SMD 150C AUTO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.1Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T498C106K020ATE1K1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
1.1Ohm @ 100kHz
Operating Temperature
-55°C ~ 150°C
Lifetime @ Temp.
2000 Hrs @ 150°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
AEC-Q200
Features
Automotive, High Temperature
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,38316 €191,58 €
Manufacturers Standard Package
Unit Price without VAT:0,38316 €
Unit Price with VAT:0,45596 €