
T498B155M025ATE4K2 | |
|---|---|
DigiKey Part Number | 399-T498B155M025ATE4K2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T498B155M025ATE4K2 |
Description | CAP TANT SMD 150C AUTO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 4.2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T498B155M025ATE4K2 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 150°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 25 V | Ratings AEC-Q200 |
Type Molded | Features Automotive, High Temperature |
ESR (Equivalent Series Resistance) 4.2Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13138 € | 262,76 € |
| Unit Price without VAT: | 0,13138 € |
|---|---|
| Unit Price with VAT: | 0,15634 € |

