
T498A154M035ATE23K | |
|---|---|
DigiKey Part Number | 399-T498A154M035ATE23KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T498A154M035ATE23K |
Description | CAP TANT SMD 150C AUTO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 23Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T498A154M035ATE23K Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 150°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 35 V | Ratings AEC-Q200 |
Type Molded | Features Automotive, High Temperature |
ESR (Equivalent Series Resistance) 23Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27543 € | 550,86 € |
| Unit Price without VAT: | 0,27543 € |
|---|---|
| Unit Price with VAT: | 0,32776 € |

