T496X476M020AS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 1,91854 €
Datasheet
47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T496X476M020AS

DigiKey Part Number
399-3465-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T496X476M020AS
Description
CAP TANT 47UF 20% 20V 2917
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric)
Datasheet
 Datasheet
EDA/CAD Models
T496X476M020AS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Molded
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Obsolete
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
X
Voltage - Rated
Features
Fail Safe with Built-in Fuse
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T496X476M020ATKEMET0399-3986-2-ND1,91854 €Direct
Obsolete
This product is no longer manufactured. View Substitutes