
T496X475M050ATE1K5 | |
---|---|
DigiKey Part Number | 399-3982-2-ND - Tape & Reel (TR) 399-3982-1-ND - Cut Tape (CT) 399-3982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496X475M050ATE1K5 |
Description | CAP TANT 4.7UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T496X475M050ATE1K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | Fail Safe with Built-in Fuse | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,07000 € | 4,07 € |
10 | 2,93300 € | 29,33 € |
50 | 2,47960 € | 123,98 € |
100 | 2,33920 € | 233,92 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 2,10182 € | 1.050,91 € |
1.000 | 2,02827 € | 2.028,27 € |
1.500 | 1,99142 € | 2.987,13 € |
2.500 | 1,95056 € | 4.876,40 € |
3.500 | 1,92669 € | 6.743,41 € |
Unit Price without VAT: | 4,07000 € |
---|---|
Unit Price with VAT: | 4,84330 € |