T496X337K004AS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 2,04288 €
Datasheet
330 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T496X337K004AS

DigiKey Part Number
399-1665-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T496X337K004AS
Description
CAP TANT 330UF 10% 4V 2917
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric)
Datasheet
 Datasheet
EDA/CAD Models
T496X337K004AS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Molded
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Obsolete
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
Features
Fail Safe with Built-in Fuse
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T496X337K004ATE700KEMET0399-3979-2-ND2,04288 €Direct
Obsolete
This product is no longer manufactured. View Substitutes