T496 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T496X336K020BH61107505

DigiKey Part Number
399-9638-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T496X336K020BH61107505
Description
CAP TANT 33UF 10% 20V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
T496X336K020BH61107505 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.157" (4.00mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
COTS
Features
Fail Safe with Built-in Fuse, High Reliability
Failure Rate
B (0.1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5008,27706 €4.138,53 €
Manufacturers Standard Package
Unit Price without VAT:8,27706 €
Unit Price with VAT:9,84970 €