Direct

T496X156M035AS | |
|---|---|
DigiKey Part Number | 399-1736-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T496X156M035AS |
Description | CAP TANT 15UF 20% 35V 2917 |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | T496X156M035AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | Fail Safe with Built-in Fuse | |
Failure Rate | - |


