Upgrade
Similar

T496D685K035AT | |
|---|---|
DigiKey Part Number | 399-3963-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T496D685K035AT |
Description | CAP TANT 6.8UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T496D685K035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 35 V | Features Fail Safe with Built-in Fuse |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.3Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D685K035AT | KEMET | 7.659 | 399-3799-1-ND | 0,88000 € | Upgrade |
| T496D685M035ATE1K3 | KEMET | 0 | 399-3964-2-ND | 1,02491 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,06216 € | 1.062,16 € |
| Unit Price without VAT: | 1,06216 € |
|---|---|
| Unit Price with VAT: | 1,26397 € |



