
T496D475K050ATE400 | |
|---|---|
DigiKey Part Number | 399-T496D475K050ATE400TR-ND - Tape & Reel (TR) 399-T496D475K050ATE400CT-ND - Cut Tape (CT) 399-T496D475K050ATE400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496D475K050ATE400 |
Description | CAP TANT 4.7UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 400mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T496D475K050ATE400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 1,85300 € | 18,53 € |
| 50 | 1,53060 € | 76,53 € |
| 100 | 1,43100 € | 143,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,26258 € | 631,29 € |
| 1.000 | 1,21042 € | 1.210,42 € |
| 1.500 | 1,18428 € | 1.776,42 € |
| 2.500 | 1,15532 € | 2.888,30 € |
| 3.500 | 1,13838 € | 3.984,33 € |
| 5.000 | 1,12208 € | 5.610,40 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |

