T496 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T496D107M010ATE700

DigiKey Part Number
399-3948-2-ND - Tape & Reel (TR)
399-3948-1-ND - Cut Tape (CT)
399-3948-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T496D107M010ATE700
Description
CAP TANT 100UF 20% 10V 2917
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T496D107M010ATE700 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
Fail Safe with Built-in Fuse
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 964
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,16000 €3,16 €
102,23000 €22,30 €
501,86220 €93,11 €
1001,74850 €174,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,55588 €777,94 €
1.0001,49624 €1.496,24 €
1.5001,46637 €2.199,55 €
2.5001,43324 €3.583,10 €
3.5001,41387 €4.948,55 €
5.0001,39525 €6.976,25 €
6.0001,38641 €8.318,46 €
Manufacturers Standard Package
Unit Price without VAT:3,16000 €
Unit Price with VAT:3,76040 €