T496C156K016AS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 0,83685 €
Datasheet
15 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T496C156K016AS

DigiKey Part Number
399-1695-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T496C156K016AS
Description
CAP TANT 15UF 10% 16V 2312
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric)
Datasheet
 Datasheet
EDA/CAD Models
T496C156K016AS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Molded
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Obsolete
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
Features
Fail Safe with Built-in Fuse
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T496C156K016ATKEMET0399-3931-2-ND0,83685 €Direct
Obsolete
This product is no longer manufactured. View Substitutes