10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T496C106M016ATE2K0

DigiKey Part Number
399-3928-2-ND - Tape & Reel (TR)
399-3928-1-ND - Cut Tape (CT)
399-3928-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T496C106M016ATE2K0
Description
CAP TANT 10UF 20% 16V 2312
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T496C106M016ATE2K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
16 V
Features
Fail Safe with Built-in Fuse
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
2Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.319
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,43000 €2,43 €
101,68200 €16,82 €
501,38420 €69,21 €
1001,29200 €129,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,09248 €546,24 €
1.0001,04609 €1.046,09 €
1.5001,02285 €1.534,28 €
2.5001,01041 €2.526,03 €
Manufacturers Standard Package
Unit Price without VAT:2,43000 €
Unit Price with VAT:2,89170 €