
T496C105M050AT | |
|---|---|
DigiKey Part Number | 399-3924-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T496C105M050AT |
Description | CAP TANT 1UF 20% 50V 2312 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 5.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T496C105M050AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 50 V | Features Fail Safe with Built-in Fuse |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 5.5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,96940 € | 969,40 € |
| Unit Price without VAT: | 0,96940 € |
|---|---|
| Unit Price with VAT: | 1,15359 € |

