Direct

T496C105K050AS | |
|---|---|
DigiKey Part Number | 399-1737-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T496C105K050AS |
Description | CAP TANT 1UF 10% 50V 2312 |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | T496C105K050AS Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Obsolete | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features Fail Safe with Built-in Fuse |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T496C105K050ATE5K5 | KEMET | 578 | 399-3923-1-ND | 2,27000 € | Direct |


