
T496B225K016ATE3K5 | |
---|---|
DigiKey Part Number | 399-3915-2-ND - Tape & Reel (TR) 399-3915-1-ND - Cut Tape (CT) 399-3915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496B225K016ATE3K5 |
Description | CAP TANT 2.2UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T496B225K016ATE3K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | Fail Safe with Built-in Fuse | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,36000 € | 1,36 € |
10 | 0,90200 € | 9,02 € |
50 | 0,72080 € | 36,04 € |
100 | 0,66490 € | 66,49 € |
500 | 0,57026 € | 285,13 € |
1.000 | 0,54099 € | 540,99 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,51689 € | 1.033,78 € |
4.000 | 0,49704 € | 1.988,16 € |
6.000 | 0,48709 € | 2.922,54 € |
10.000 | 0,47607 € | 4.760,70 € |
14.000 | 0,46962 € | 6.574,68 € |
Unit Price without VAT: | 1,36000 € |
---|---|
Unit Price with VAT: | 1,61840 € |