
T496B225K016AS | |
|---|---|
DigiKey Part Number | 399-1687-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T496B225K016AS |
Description | CAP TANT 2.2UF 10% 16V 1411 |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | T496B225K016AS Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Obsolete | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features Fail Safe with Built-in Fuse |

