680 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X687K004ATE100

DigiKey Part Number
T495X687K004ATE100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T495X687K004ATE100
Description
CAP TANT 680UF 10% 4V 2917
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
680 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495X687K004ATE100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
4 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,52734 €1.763,67 €
Manufacturers Standard Package
Unit Price without VAT:3,52734 €
Unit Price with VAT:4,19753 €