
T495X686M025ATE150 | |
---|---|
DigiKey Part Number | 399-18460-2-ND - Tape & Reel (TR) 399-18460-1-ND - Cut Tape (CT) 399-18460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X686M025ATE150 |
Description | CAP TANT 68UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X686M025ATE150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,32000 € | 2,32 € |
10 | 1,59800 € | 15,98 € |
50 | 1,31320 € | 65,66 € |
100 | 1,22540 € | 122,54 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,07666 € | 538,33 € |
1.000 | 1,03062 € | 1.030,62 € |
1.500 | 1,00755 € | 1.511,32 € |
2.500 | 0,98199 € | 2.454,97 € |
3.500 | 0,96704 € | 3.384,64 € |
5.000 | 0,95266 € | 4.763,30 € |
6.000 | 0,94584 € | 5.675,04 € |
Unit Price without VAT: | 2,32000 € |
---|---|
Unit Price with VAT: | 2,76080 € |