Parametric Equivalent
Parametric Equivalent

T495X686K025AT4539 | |
|---|---|
DigiKey Part Number | 399-T495X686K025AT4539TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495X686K025AT4539 |
Description | 68.0UF 25.0V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495X686K025AT4860 | KEMET | 0 | 399-T495X686K025AT4860TR-ND | 0,94418 € | Parametric Equivalent |
| T495X686K025AT48607622 | KEMET | 0 | 399-T495X686K025AT48607622TR-ND | 0,94418 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,94418 € | 472,09 € |
| Unit Price without VAT: | 0,94418 € |
|---|---|
| Unit Price with VAT: | 1,12357 € |

