
T495X477K010ATE045 | |
---|---|
DigiKey Part Number | 399-18357-2-ND - Tape & Reel (TR) 399-18357-1-ND - Cut Tape (CT) 399-18357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X477K010ATE045 |
Description | CAP TANT 470UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X477K010ATE045 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,84000 € | 2,84 € |
10 | 1,99000 € | 19,90 € |
50 | 1,65320 € | 82,66 € |
100 | 1,54890 € | 154,89 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,37254 € | 686,27 € |
1.000 | 1,31792 € | 1.317,92 € |
1.500 | 1,29055 € | 1.935,83 € |
2.500 | 1,26022 € | 3.150,55 € |
3.500 | 1,24247 € | 4.348,64 € |
5.000 | 1,22541 € | 6.127,05 € |
6.000 | 1,21732 € | 7.303,92 € |
Unit Price without VAT: | 2,84000 € |
---|---|
Unit Price with VAT: | 3,37960 € |