Similar
Similar

T495X477K006ASE065 | |
|---|---|
DigiKey Part Number | T495X477K006AS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495X477K006ASE065 |
Description | CAP TANT 470UF 10% 6.3V 2917 |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 65mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X477K006ASE065 Models |
Category | ESR (Equivalent Series Resistance) 65mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR3E477K6R3C0060 | Vishay Sprague | 0 | TR3E477K6R3C0060-ND | 1,85393 € | Similar |
| TR3E477K6R3C0065 | Vishay Sprague | 874 | 718-1382-1-ND | 3,17000 € | Similar |


