Direct

T495X476M025ZTE080 | |
|---|---|
DigiKey Part Number | T495X476M025ZTE080-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495X476M025ZTE080 |
Description | CAP TANT 47UF 20% 25V 2917 |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X476M025ZTE080 Models |
Category | ESR (Equivalent Series Resistance) 80mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.173" (4.40mm) |
Voltage - Rated | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495X476M025ATE080 | KEMET | 0 | T495X476M025ATE080-ND | 1,38934 € | Direct |


