
T495X476K025ATE150 | |
|---|---|
DigiKey Part Number | 399-4705-2-ND - Tape & Reel (TR) 399-4705-1-ND - Cut Tape (CT) 399-4705-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X476K025ATE150 |
Description | CAP TANT 47UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X476K025ATE150 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 150mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,75200 € | 17,52 € |
| 50 | 1,44480 € | 72,24 € |
| 100 | 1,34970 € | 134,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,18884 € | 594,42 € |
| 1.000 | 1,13902 € | 1.139,02 € |
| 1.500 | 1,11407 € | 1.671,10 € |
| 2.500 | 1,08641 € | 2.716,03 € |
| 3.500 | 1,07023 € | 3.745,80 € |
| 5.000 | 1,05467 € | 5.273,35 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

