
T495X476K020ATE150 | |
---|---|
DigiKey Part Number | 399-3904-2-ND - Tape & Reel (TR) 399-3904-1-ND - Cut Tape (CT) 399-3904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X476K020ATE150 |
Description | CAP TANT 47UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X476K020ATE150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,23000 € | 2,23 € |
10 | 1,53500 € | 15,35 € |
50 | 1,25980 € | 62,99 € |
100 | 1,17460 € | 117,46 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,03038 € | 515,19 € |
1.000 | 0,98576 € | 985,76 € |
1.500 | 0,96339 € | 1.445,09 € |
2.500 | 0,93860 € | 2.346,50 € |
3.500 | 0,92411 € | 3.234,38 € |
5.000 | 0,91017 € | 4.550,85 € |
6.000 | 0,90356 € | 5.421,36 € |
Unit Price without VAT: | 2,23000 € |
---|---|
Unit Price with VAT: | 2,65370 € |