
T495X476K020ATE130 | |
---|---|
DigiKey Part Number | T495X476K020ATE130-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495X476K020ATE130 |
Description | CAP TANT 47UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 130mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X476K020ATE130 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 130mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,96154 € | 961,54 € |
Unit Price without VAT: | 0,96154 € |
---|---|
Unit Price with VAT: | 1,14423 € |