330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 60mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X337M010ATE060

DigiKey Part Number
399-T495X337M010ATE060TR-ND - Tape & Reel (TR)
399-T495X337M010ATE060CT-ND - Cut Tape (CT)
399-T495X337M010ATE060DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495X337M010ATE060
Description
CAP TANT 330UF 20% 10V 2917
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 60mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495X337M010ATE060 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
60mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 465
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,92000 €2,92 €
102,04700 €20,47 €
501,69960 €84,98 €
1001,59240 €159,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,41092 €705,46 €
1.0001,35472 €1.354,72 €
1.5001,32657 €1.989,86 €
2.5001,29538 €3.238,45 €
3.5001,27713 €4.469,95 €
5.0001,25957 €6.297,85 €
Manufacturers Standard Package
Unit Price without VAT:2,92000 €
Unit Price with VAT:3,47480 €