
T495X337M010ATE060 | |
|---|---|
DigiKey Part Number | 399-T495X337M010ATE060TR-ND - Tape & Reel (TR) 399-T495X337M010ATE060CT-ND - Cut Tape (CT) 399-T495X337M010ATE060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X337M010ATE060 |
Description | CAP TANT 330UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X337M010ATE060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 10 | 1,99900 € | 19,99 € |
| 50 | 1,66080 € | 83,04 € |
| 100 | 1,55600 € | 155,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,37868 € | 689,34 € |
| 1.000 | 1,32377 € | 1.323,77 € |
| 1.500 | 1,29627 € | 1.944,40 € |
| 2.500 | 1,26577 € | 3.164,43 € |
| 3.500 | 1,24795 € | 4.367,82 € |
| 5.000 | 1,23079 € | 6.153,95 € |
| 6.000 | 1,22266 € | 7.335,96 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |

