
T495X337M010ATE040 | |
|---|---|
DigiKey Part Number | T495X337M010ATE040-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495X337M010ATE040 |
Description | CAP TANT 330UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X337M010ATE040 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,35884 € | 679,42 € |
| Unit Price without VAT: | 1,35884 € |
|---|---|
| Unit Price with VAT: | 1,61702 € |

