Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T495X337M006AT4569 | |
|---|---|
DigiKey Part Number | 399-T495X337M006AT4569TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495X337M006AT4569 |
Description | 330.UF 6.0V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495X337M006AHE100 | KEMET | 0 | 399-T495X337M006AHE100TR-ND | 3,08824 € | Parametric Equivalent |
| T495X337M006AT4659 | KEMET | 0 | 399-T495X337M006AT4659TR-ND | 1,14760 € | Parametric Equivalent |
| T495X337M006ATE1002478 | KEMET | 0 | 399-T495X337M006ATE1002478TR-ND | 1,20826 € | Parametric Equivalent |
| T495X337M006ATE1007027 | KEMET | 0 | 399-T495X337M006ATE1007027TR-ND | 1,59050 € | Parametric Equivalent |
| T495X337M006ATE1007280 | KEMET | 0 | 399-T495X337M006ATE1007280TR-ND | 1,13242 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,40452 € | 2.202,26 € |
| Unit Price without VAT: | 4,40452 € |
|---|---|
| Unit Price with VAT: | 5,24138 € |





