
T495X337K006ATE045 | |
|---|---|
DigiKey Part Number | 399-4777-2-ND - Tape & Reel (TR) 399-4777-1-ND - Cut Tape (CT) 399-4777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X337K006ATE045 |
Description | CAP TANT 330UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 45mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X337K006ATE045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,09100 € | 20,91 € |
| 50 | 1,73820 € | 86,91 € |
| 100 | 1,62910 € | 162,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,44464 € | 722,32 € |
| 1.000 | 1,38752 € | 1.387,52 € |
| 1.500 | 1,35891 € | 2.038,37 € |
| 2.500 | 1,32717 € | 3.317,92 € |
| 3.500 | 1,30862 € | 4.580,17 € |
| 5.000 | 1,29077 € | 6.453,85 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

