T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X336M025AHE175

DigiKey Part Number
399-8537-2-ND - Tape & Reel (TR)
399-8537-1-ND - Cut Tape (CT)
399-8537-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495X336M025AHE175
Description
CAP TANT 33UF 20% 25V 2917
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 175mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495X336M025AHE175 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
175mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,27000 €4,27 €
103,09000 €30,90 €
502,61840 €130,92 €
1002,47240 €247,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,22540 €1.112,70 €
1.0002,14887 €2.148,87 €
1.5002,11054 €3.165,81 €
2.5002,06804 €5.170,10 €
3.5002,04317 €7.151,09 €
Manufacturers Standard Package
Unit Price without VAT:4,27000 €
Unit Price with VAT:5,08130 €