
T495X336K025AHE175 | |
---|---|
DigiKey Part Number | 399-8535-2-ND - Tape & Reel (TR) 399-8535-1-ND - Cut Tape (CT) 399-8535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X336K025AHE175 |
Description | CAP TANT 33UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 175mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X336K025AHE175 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 175mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,38000 € | 5,38 € |
10 | 3,95700 € | 39,57 € |
50 | 3,38840 € | 169,42 € |
100 | 3,21260 € | 321,26 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 2,91498 € | 1.457,49 € |
1.000 | 2,82274 € | 2.822,74 € |
1.500 | 2,77655 € | 4.164,82 € |
2.500 | 2,72530 € | 6.813,25 € |
Unit Price without VAT: | 5,38000 € |
---|---|
Unit Price with VAT: | 6,40220 € |