
T495X227K010ATE045 | |
|---|---|
DigiKey Part Number | 399-4967-2-ND - Tape & Reel (TR) 399-4967-1-ND - Cut Tape (CT) 399-4967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X227K010ATE045 |
Description | CAP TANT 220UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 45mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X227K010ATE045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,25400 € | 22,54 € |
| 50 | 1,88020 € | 94,01 € |
| 100 | 1,76460 € | 176,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,56918 € | 784,59 € |
| 1.000 | 1,50866 € | 1.508,66 € |
| 1.500 | 1,47833 € | 2.217,49 € |
| 2.500 | 1,44470 € | 3.611,75 € |
| 3.500 | 1,42505 € | 4.987,68 € |
| 5.000 | 1,40613 € | 7.030,65 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |

