
T495X157K016ATE075 | |
---|---|
DigiKey Part Number | 399-T495X157K016ATE075TR-ND - Tape & Reel (TR) 399-T495X157K016ATE075CT-ND - Cut Tape (CT) 399-T495X157K016ATE075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X157K016ATE075 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 75mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X157K016ATE075 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 75mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,68000 € | 2,68 € |
10 | 1,86900 € | 18,69 € |
50 | 1,54780 € | 77,39 € |
100 | 1,44850 € | 144,85 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,28048 € | 640,24 € |
1.000 | 1,22848 € | 1.228,48 € |
1.500 | 1,20241 € | 1.803,62 € |
2.500 | 1,17352 € | 2.933,80 € |
3.500 | 1,15663 € | 4.048,21 € |
5.000 | 1,14037 € | 5.701,85 € |
6.000 | 1,13268 € | 6.796,08 € |
Unit Price without VAT: | 2,68000 € |
---|---|
Unit Price with VAT: | 3,18920 € |