
T495X157K006ATE100 | |
|---|---|
DigiKey Part Number | 399-11099-2-ND - Tape & Reel (TR) 399-11099-1-ND - Cut Tape (CT) 399-11099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X157K006ATE100 |
Description | CAP TANT 150UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X157K006ATE100 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 100mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,58300 € | 15,83 € |
| 50 | 1,29820 € | 64,91 € |
| 100 | 1,21030 € | 121,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,06172 € | 530,86 € |
| 1.000 | 1,01574 € | 1.015,74 € |
| 1.500 | 0,99271 € | 1.489,07 € |
| 2.500 | 0,96716 € | 2.417,90 € |
| 3.500 | 0,95223 € | 3.332,81 € |
| 5.000 | 0,93786 € | 4.689,30 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

