
T495X107K016ATE100 | |
---|---|
DigiKey Part Number | 399-3895-2-ND - Tape & Reel (TR) 399-3895-1-ND - Cut Tape (CT) 399-3895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X107K016ATE100 |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X107K016ATE100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,38000 € | 2,38 € |
10 | 1,65000 € | 16,50 € |
50 | 1,35820 € | 67,91 € |
100 | 1,26820 € | 126,82 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,11568 € | 557,84 € |
1.000 | 1,06846 € | 1.068,46 € |
1.500 | 1,04481 € | 1.567,21 € |
2.500 | 1,01859 € | 2.546,48 € |
3.500 | 1,00326 € | 3.511,41 € |
5.000 | 0,98851 € | 4.942,55 € |
6.000 | 0,98152 € | 5.889,12 € |
Unit Price without VAT: | 2,38000 € |
---|---|
Unit Price with VAT: | 2,83220 € |