
T495X107K016ATE080 | |
---|---|
DigiKey Part Number | 399-10399-2-ND - Tape & Reel (TR) 399-10399-1-ND - Cut Tape (CT) 399-10399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X107K016ATE080 |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X107K016ATE080 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,60000 € | 2,60 € |
10 | 1,81300 € | 18,13 € |
50 | 1,49920 € | 74,96 € |
100 | 1,40220 € | 140,22 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,23816 € | 619,08 € |
1.000 | 1,18737 € | 1.187,37 € |
1.500 | 1,16191 € | 1.742,87 € |
2.500 | 1,13370 € | 2.834,25 € |
3.500 | 1,11720 € | 3.910,20 € |
5.000 | 1,10132 € | 5.506,60 € |
6.000 | 1,09381 € | 6.562,86 € |
Unit Price without VAT: | 2,60000 € |
---|---|
Unit Price with VAT: | 3,09400 € |