T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X107K010ATE100

DigiKey Part Number
399-8529-2-ND - Tape & Reel (TR)
399-8529-1-ND - Cut Tape (CT)
399-8529-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495X107K010ATE100
Description
CAP TANT 100UF 10% 10V 2917
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495X107K010ATE100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 919
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,23000 €2,23 €
101,53500 €15,35 €
501,25980 €62,99 €
1001,17460 €117,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,03038 €515,19 €
1.0000,98576 €985,76 €
1.5000,96339 €1.445,09 €
2.5000,93860 €2.346,50 €
3.5000,92411 €3.234,38 €
5.0000,91017 €4.550,85 €
6.0000,90356 €5.421,36 €
Manufacturers Standard Package
Unit Price without VAT:2,23000 €
Unit Price with VAT:2,65370 €